Gefran 1250 DIN Controller 5 Input, 4 Output Analog 27V ac/dc Temperature Controller
- RS Stock No.:
- 822-082
- Mfr. Part No.:
- F060878/ 1250-C-RRR-10050-0-LFG
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,328.44
(exc. GST)
$1,461.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,328.44 |
*price indicative
- RS Stock No.:
- 822-082
- Mfr. Part No.:
- F060878/ 1250-C-RRR-10050-0-LFG
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Analog | |
| Number of Inputs | 5 | |
| Number of Outputs | 4 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Standards/Approvals | UL | |
| Length | 96mm | |
| Width | 48mm | |
| Series | 1250 | |
| Input Type | Current/Voltage, RTD | |
| Mount Type | DIN | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Analog | ||
Number of Inputs 5 | ||
Number of Outputs 4 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
IP Rating IP65 | ||
Standards/Approvals UL | ||
Length 96mm | ||
Width 48mm | ||
Series 1250 | ||
Input Type Current/Voltage, RTD | ||
Mount Type DIN | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller designed for precision temperature regulation and motorized valve control, integrating Advanced tuning capabilities with enhanced operator Interface functionality for streamlined diagnostics and maintenance.
Operator Interface supports a customisable large LCD display with adjustable colours
Built-in diagnostics facilitate troubleshooting for faulty connections and out-of-range variables
Sixteen programmable function blocks allow for tailored control sequences in varied applications
Multiple output options, including relay and analog functionalities, enhance flexibility in integration
Related links
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 DIN Controller 5 Input, 3 Output Analog 27V ac/dc Temperature Controller
- Gefran 1250-C DIN Controller Analog 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 3 Output Analog 240V ac/dc Temperature Controller
- Gefran 1250 DIN Controller, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 1 Input, 3 Output Analog 27V ac/dc Temperature Controller
- Gefran 1250 DIN 4 Output Relay 240V ac/dc PID
