Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Logic 240V ac/dc PID
- RS Stock No.:
- 821-824
- Mfr. Part No.:
- F059576/ 650-D-RR0-01030-1-G
- Brand:
- Gefran
N
Subtotal (1 unit)*
$976.04
(exc. GST)
$1,073.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $976.04 |
*price indicative
- RS Stock No.:
- 821-824
- Mfr. Part No.:
- F059576/ 650-D-RR0-01030-1-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | PID Temperature Controller | |
| Output Type | Logic | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Lba Alarm | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, UL, EN61010-1, EN 61326-1 | |
| Length | 48mm | |
| Width | 48mm | |
| Mount Type | Panel Mount | |
| Series | 650 | |
| Input Type | Linear Input, PT100, RTD, Type J/K/R/T Thermocouple | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type PID Temperature Controller | ||
Output Type Logic | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Lba Alarm | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Standards/Approvals CE, UL, EN61010-1, EN 61326-1 | ||
Length 48mm | ||
Width 48mm | ||
Mount Type Panel Mount | ||
Series 650 | ||
Input Type Linear Input, PT100, RTD, Type J/K/R/T Thermocouple | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller expertly manages PID temperature control, ensuring precision in thermal regulation for various applications. Its Compact design fits seamlessly into standard panels while delivering Advanced performance and user-friendly configuration options.
Operator Interface features a large LCD display with customisable colours
Scrolling diagnostics messages provide clear fault indication in selected languages
Easy guided configuration allows for parameter management even during power off
Comprehensive diagnostics include broken probe detection and control loop faults
- RS Stock No. 0821884
- Mfr. Part No. F067880/ 650-D-RR0-00030-1-LFG
Each
$916.05
- RS Stock No. 0822297
- Mfr. Part No. F089495/ 650-D-R00-00000-1-LFG
Each
$704.85
- RS Stock No. 0822756
- Mfr. Part No. F083485/ 650-C-RR0-00030-1-LFG
Each
$949.77
- RS Stock No. 0822727
- Mfr. Part No. F065812/ 650-D-RR0-01011-0-LFG
Each
$1,159.75
Related links
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Logic 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 3 Input Relay 240V ac On-Off, PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Logic 240V ac/dc PID
- Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Relay 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Logic 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 4 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Continuous 240V ac/dc PID












