Gefran 650 Panel Mount PID Temperature Controller 4 Input, 2 Output Logic 240V ac On-Off, PID
- RS Stock No.:
- 820-904
- Mfr. Part No.:
- F083921/ 650-D-R00-00030-1-G
- Brand:
- Gefran
N
Subtotal (1 unit)*
$766.08
(exc. GST)
$842.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $766.08 |
*price indicative
- RS Stock No.:
- 820-904
- Mfr. Part No.:
- F083921/ 650-D-R00-00030-1-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | PID Temperature Controller | |
| Output Type | Logic | |
| Number of Inputs | 4 | |
| Number of Outputs | 2 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | On-Off, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Controlled Phases | 1 | |
| Diagnostics | Heater Break Alarm, Loop Break | |
| Digital Comms | RS485 | |
| Maximum Voltage | 12V dc | |
| Display Type | LCD | |
| Width | 48mm | |
| Length | 80mm | |
| Standards/Approvals | UL | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Series | 650 | |
| Panel Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type PID Temperature Controller | ||
Output Type Logic | ||
Number of Inputs 4 | ||
Number of Outputs 2 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type On-Off, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Controlled Phases 1 | ||
Diagnostics Heater Break Alarm, Loop Break | ||
Digital Comms RS485 | ||
Maximum Voltage 12V dc | ||
Display Type LCD | ||
Width 48mm | ||
Length 80mm | ||
Standards/Approvals UL | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Series 650 | ||
Panel Depth 70mm | ||
- COO (Country of Origin):
- IT
The Gefran Compact PID temperature controller designed for precise regulation in various applications. Its Advanced features ensure optimal performance and user-friendly operation in temperature management systems.
Customisable operator Interface with a large LCD display
Configurable for thermocouples, resistance thermometers, and linear inputs
Integration of preventive maintenance protocols through energy counters
Enhanced diagnostics for broken or incorrectly connected probes
- RS Stock No. 0821135
- Mfr. Part No. F091087/ 650-R-R00-00031-1-G
Each
$808.56
- RS Stock No. 0822230
- Mfr. Part No. F073867/ 650-D-D00-00000-1-G
Each
$641.11
- RS Stock No. 0821109
- Mfr. Part No. F090616/ 650-D-RRR-00200-0-G
Each
$1,073.52
- RS Stock No. 0822370
- Mfr. Part No. F064059/ 650-D-RRR-00101-1-G
Each
$1,058.51
Related links
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Logic 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 4 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Logic 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 3 Input Relay 240V ac On-Off, PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Logic 27V ac/dc PID
- Gefran 650 DIN Temperature Controller 3 Input Relay Output 240V ac PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Logic 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input PID












