Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Logic 240V ac On-Off, PID
- RS Stock No.:
- 822-230
- Mfr. Part No.:
- F073867/ 650-D-D00-00000-1-G
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$641.11
(exc. GST)
$705.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $641.11 |
*price indicative
- RS Stock No.:
- 822-230
- Mfr. Part No.:
- F073867/ 650-D-D00-00000-1-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | On-Off, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Controlled Phases | 1 | |
| Diagnostics | Heater Break Alarm, Loop Break | |
| Display Type | LCD | |
| Maximum Voltage | 12V dc | |
| Standards/Approvals | UL | |
| Length | 80mm | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Series | 650 | |
| Panel Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type On-Off, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Controlled Phases 1 | ||
Diagnostics Heater Break Alarm, Loop Break | ||
Display Type LCD | ||
Maximum Voltage 12V dc | ||
Standards/Approvals UL | ||
Length 80mm | ||
Width 48mm | ||
IP Rating IP65 | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Series 650 | ||
Panel Depth 70mm | ||
- COO (Country of Origin):
- IT
The Gefran precise control and monitoring of temperature in industrial applications. Designed for efficiency, it simplifies user interaction while providing in-depth diagnostics.
Customisable large LCD display with colour options for improved user visibility
Guided configuration allows simple setup and parameter adjustments even when powered off
Offers 16 flexible function Block applications for tailored control
Includes Advanced tuning algorithms for stable operations in fast thermal environments
- RS Stock No. 0820904
- Mfr. Part No. F083921/ 650-D-R00-00030-1-G
Each
$766.08
- RS Stock No. 0822332
- Mfr. Part No. F091156/ 650-D-D00-00000-0-G
Each
$674.86
- RS Stock No. 0821135
- Mfr. Part No. F091087/ 650-R-R00-00031-1-G
Each
$808.56
- RS Stock No. 0822370
- Mfr. Part No. F064059/ 650-D-RRR-00101-1-G
Each
$1,058.51
Related links
- Gefran 650 Panel Mount PID Temperature Controller 1 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Logic 240V ac/dc PID
- Gefran 650 Series DIN PID Temperature Controller Analogue/Digital 240V ac On-Off
- Gefran 650 Panel Mount PID Temperature Controller 4 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Logic 240V ac/dc PID
- Gefran 650 DIN Temperature Controller 3 Input Relay Output 240V ac PID
- Gefran 650 PID Temperature Controller 4 Output Logic 100 → 240 V ac Supply Voltage
- Gefran 650 Panel Mount PID Temperature Controller 3 Input PID












