Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Relay 240V ac/dc PID

N

Subtotal (1 unit)*

$992.27

(exc. GST)

$1,091.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$992.27

*price indicative

RS Stock No.:
820-749
Mfr. Part No.:
F074464/ 650-R-RR0-01030-1-G
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Temperature Controller

Number of Inputs

5

Number of Outputs

4

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

PID

Maximum Supply Voltage

240V ac/dc

Digital Comms

RS485 Modbus RTU Communication

Energy measurement

No

Diagnostics

Scrolling Diagnostics Messages

Display Type

LCD

Maximum Voltage

240V ac/dc

Standards/Approvals

CE, UL, EAC

Width

48mm

IP Rating

IP65

Series

650

Input Type

RTD

Mount Type

Panel Mount

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller is a precision instrument designed for effective control of temperature in various applications. It ensures optimal performance through Advanced algorithms and user-friendly programming features.

Large LCD display offers customisation options for easy readability

Sixteen function blocks enable flexible logic sequences for complex applications

On-board energy counters facilitate preventive maintenance programming

RS485 communication supports Modbus RTU for seamless integration

Advanced tuning algorithms guarantee stable control in dynamic conditions

  • RS Stock No. 0820736
  • Mfr. Part No. F074267/ 650-R-RR0-00030-1-LFG
Each
$932.29
  • RS Stock No. 0821143
  • Mfr. Part No. F091878/ 650-R-RR0-01030-0-LFG
Each
$1,089.75
  • RS Stock No. 0821063
  • Mfr. Part No. F070307/ 650-R-RRR-01030-1-G
Each
$1,102.26
  • RS Stock No. 0820960
  • Mfr. Part No. F095305/ 650-R-RR0-00031-0-LFG
Each
$992.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy