West Instruments KS20 Panel PID Temperature Controller, 6 Output Linear DC Output (0/4-20 mA), Dual SSR, SSR, 0 to 10 V,
- RS Stock No.:
- 796-6799
- Mfr. Part No.:
- RS-KS20-10HAAR020-01
- Brand:
- West Instruments
This image is representative of the product range
Subtotal (1 unit)*
$839.47
(exc. GST)
$923.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $839.47 |
*price indicative
- RS Stock No.:
- 796-6799
- Mfr. Part No.:
- RS-KS20-10HAAR020-01
- Brand:
- West Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | West Instruments | |
| Product Type | PID Temperature Controller | |
| Output Type | Linear DC Output (0/4-20 mA), Dual SSR, SSR, 0 to 10 V, Dual Relay, Relay (Potential Free Changeover) | |
| Number of Outputs | 6 | |
| Maximum Current | 2A | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Combicon | |
| Maximum Supply Voltage | 100V ac, 240V ac | |
| Auxiliary Power Supply | 18 V, 22 mA | |
| Digital Comms | RS485 Modbus RTU | |
| Controlled Phases | 3 | |
| Energy measurement | No | |
| Diagnostics | Maintenance Manager and Error List, Latched Limit Messages, Warnings, Basic Diagnostic Functions, Display Of Error Messages | |
| Maximum Voltage | 250V | |
| Display Type | 7 Segment LED | |
| Standards/Approvals | EN 61010-1, cULus, UL 94 VO, EN 61 326-1 (EMC) | |
| IP Rating | IP20, IP65 | |
| Series | KS20 | |
| Mount Type | Panel | |
| Input Type | Digital Input, Supplementary Analogue Input, Thermocouple, Thermocouple, Universal | |
| Select all | ||
|---|---|---|
Brand West Instruments | ||
Product Type PID Temperature Controller | ||
Output Type Linear DC Output (0/4-20 mA), Dual SSR, SSR, 0 to 10 V, Dual Relay, Relay (Potential Free Changeover) | ||
Number of Outputs 6 | ||
Maximum Current 2A | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Combicon | ||
Maximum Supply Voltage 100V ac, 240V ac | ||
Auxiliary Power Supply 18 V, 22 mA | ||
Digital Comms RS485 Modbus RTU | ||
Controlled Phases 3 | ||
Energy measurement No | ||
Diagnostics Maintenance Manager and Error List, Latched Limit Messages, Warnings, Basic Diagnostic Functions, Display Of Error Messages | ||
Maximum Voltage 250V | ||
Display Type 7 Segment LED | ||
Standards/Approvals EN 61010-1, cULus, UL 94 VO, EN 61 326-1 (EMC) | ||
IP Rating IP20, IP65 | ||
Series KS20 | ||
Mount Type Panel | ||
Input Type Digital Input, Supplementary Analogue Input, Thermocouple, Thermocouple, Universal | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
West Pro-16 Temperature Controller
West Instruments Pro Series Temperature Controllers
Related links
- West Instruments KS20 Panel PID Temperature Controller 6 Input 240 V ac On-Off
- West Instruments KS20 Panel PID Temperature Controller 1 Input, 6 Output Relay 240V ac On-Off
- West Instruments N2300 Panel PID Temperature Controller 6 Input, 2 Output SSR 30V dc On-Off
- West Instruments N2300 Panel PID Temperature Controller 6 Input SSR 30V dc On-Off
- West Instruments N2300 Panel PID Temperature Controller 6 Input SSR 240V ac On-Off
- West Instruments P6100 DIN Rail PID Temperature Controller 1 Input, 1 Output Linear 240V ac On-Off
- West Instruments P6100 DIN Rail PID Temperature Controller 5 Input, 1 Output Linear 264V ac/dc On-Off
- West Instruments P6100 Temperature Control Module, 3 Output Linear 240V PID Controller
