Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Continuous 240V ac/dc PID
- RS Stock No.:
- 822-756
- Mfr. Part No.:
- F083485/ 650-C-RR0-00030-1-LFG
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$949.77
(exc. GST)
$1,044.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $949.77 |
*price indicative
- RS Stock No.:
- 822-756
- Mfr. Part No.:
- F083485/ 650-C-RR0-00030-1-LFG
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Continuous | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Lba Alarm | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, UL, EN61010-1, EN 61326-1 | |
| Width | 48mm | |
| Length | 48mm | |
| Input Type | Linear Input, PT100, RTD, Type J/K/R/T Thermocouple | |
| Mount Type | Panel Mount | |
| Series | 650 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Continuous | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Lba Alarm | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Standards/Approvals CE, UL, EN61010-1, EN 61326-1 | ||
Width 48mm | ||
Length 48mm | ||
Input Type Linear Input, PT100, RTD, Type J/K/R/T Thermocouple | ||
Mount Type Panel Mount | ||
Series 650 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0821884
- Mfr. Part No. F067880/ 650-D-RR0-00030-1-LFG
- RS Stock No. 0821932
- Mfr. Part No. F089023/ 650-C-RRR-00031-1-LFG
- RS Stock No. 0821696
- Mfr. Part No. F092456/ 650-C-R00-01030-1-G
- RS Stock No. 0821824
- Mfr. Part No. F059576/ 650-D-RR0-01030-1-G
Related links
- Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Relay 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Logic 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Continuous 240V ac/dc PID
- Gefran 650 Series DIN PID Temperature Controller 3 Input, 3 Output Analogue/Digital 240V ac On-Off
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Continuous 27V ac/dc PID
- Gefran 650 DIN Temperature Controller 3 Input Relay Output 240V ac PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Continuous 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Continuous 240V ac/dc PID












