Eberle SPST Thermostat, 6 A, 230V ac, 30 °C, 5 °C
- RS Stock No.:
- 509-0733
- Mfr. Part No.:
- KLRE 7026
- Brand:
- Eberle
Subtotal (1 unit)*
$177.88
(exc. GST)
$195.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.88 |
*price indicative
- RS Stock No.:
- 509-0733
- Mfr. Part No.:
- KLRE 7026
- Brand:
- Eberle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eberle | |
| Product Type | Thermostat | |
| Sub Type | Electronic | |
| Switch Configuration | SPST | |
| Supply Voltage | 230V ac | |
| Number of On/Off Cycles Per Day | 6 | |
| Maximum Operating Temperature | 30°C | |
| Contact Current | 6A | |
| Minimum Operating Temperature | 5°C | |
| Standards/Approvals | VDE 0875, EN 55014 | |
| Select all | ||
|---|---|---|
Brand Eberle | ||
Product Type Thermostat | ||
Sub Type Electronic | ||
Switch Configuration SPST | ||
Supply Voltage 230V ac | ||
Number of On/Off Cycles Per Day 6 | ||
Maximum Operating Temperature 30°C | ||
Contact Current 6A | ||
Minimum Operating Temperature 5°C | ||
Standards/Approvals VDE 0875, EN 55014 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Air conditioning thermostats
Range of air conditioning thermostats to adjust the temperature of dry, closed areas
Surface mounting.
Front panel adjustment button.
Different functions for fan, heating and cooling.
Switching differential 0.5 °C.
Related links
- Eberle SPDT Thermostat 230V ac 5 °C
- Eberle KLR-E 7000 SPDT Thermostat 230V ac 5 °C
- Eberle RTR-E 3000 NC Thermostat 30 °C, 5 °C
- Eberle RTR-E 6000 CO Thermostat 230V ac 5 °C
- RS PRO SPCO Thermostat 230V ac 5 °C
- Schneider Electric Wiser Thermostat 30 °C, 5 °C
- Theben RAMSES NC Thermostat 230V 5 °C
- Drayton Digistat Thermostat 1.5V 5 °C
