Gefran 650 DIN Controller 4 Input, 3 Output Analog 240V ac Temperature Controller
- RS Stock No.:
- 821-485
- Mfr. Part No.:
- F078762/ 650-C-DR0-10030-1-G
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$954.78
(exc. GST)
$1,050.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $954.78 |
*price indicative
- RS Stock No.:
- 821-485
- Mfr. Part No.:
- F078762/ 650-C-DR0-10030-1-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Analog | |
| Number of Inputs | 4 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Controlled Phases | 3 | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Width | 48mm | |
| Standards/Approvals | UL | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Input Type | Current/Voltage, RTD | |
| Mount Type | DIN | |
| Series | 650 | |
| Panel Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Analog | ||
Number of Inputs 4 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Controlled Phases 3 | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Width 48mm | ||
Standards/Approvals UL | ||
Length 48mm | ||
IP Rating IP65 | ||
Input Type Current/Voltage, RTD | ||
Mount Type DIN | ||
Series 650 | ||
Panel Depth 88mm | ||
- COO (Country of Origin):
- IT
The Gefran PID temperature controller designed for precise thermal management in various applications, optimising energy usage and enhancing system diagnostics with preventive maintenance features.
Customisable operator Interface with a large LCD display for enhanced readability
Offers guided configuration and cloning of parameters, simplifying setup processes
Incorporates Advanced tuning algorithms for accurate control in fluctuating environments
Equipped with multiple outputs and alarm functions for comprehensive monitoring and control
- RS Stock No. 0821173
- Mfr. Part No. F304204/ 650-C-RR0-10030-1-G
Each
$954.78
- RS Stock No. 0822758
- Mfr. Part No. F087298/ 650-C-DR0-00031-1-G
Each
$912.29
- RS Stock No. 0820674
- Mfr. Part No. F072666/ 650-C-RR0-00101-1-LFG
Each
$1,046.00
- RS Stock No. 0822761
- Mfr. Part No. F087330/ 650-C-DR0-00000-1-G
Each
$761.08
Related links
- Gefran 650 DIN Controller 4 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 1 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 4 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 2 Output Relay 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 650 DIN Controller 2 Input, 2 Output Analog 240V ac Temperature Controller












