Gefran 650 DIN Controller 4 Input, 2 Output Analog 240V ac Temperature Controller
- RS Stock No.:
- 821-577
- Mfr. Part No.:
- F080256/ 650-C-R00-10030-1-G
- Brand:
- Gefran
N
Subtotal (1 unit)*
$868.57
(exc. GST)
$955.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $868.57 |
*price indicative
- RS Stock No.:
- 821-577
- Mfr. Part No.:
- F080256/ 650-C-R00-10030-1-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Controller | |
| Number of Inputs | 4 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Controlled Phases | 3 | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Series | 650 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage, RTD | |
| Panel Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Controller | ||
Number of Inputs 4 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Controlled Phases 3 | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Standards/Approvals UL | ||
Width 48mm | ||
Length 48mm | ||
IP Rating IP65 | ||
Series 650 | ||
Mount Type DIN | ||
Input Type Current/Voltage, RTD | ||
Panel Depth 88mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a sophisticated device designed for precise temperature management in industrial applications, ensuring stable operations while offering Advanced diagnostic features and comprehensive monitoring capabilities.
Operator Interface features a large LCD display with customizable colours for easy readability
Includes scrolling diagnostics messages, aiding in clear communication of system status
Guided configuration allows for manual-free parameter setup, increasing installation efficiency
Supports up to 16 function blocks for flexible control customisation based on specific application needs
Related links
- Gefran 650 DIN Controller 4 Input, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 2 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 2 Output Relay 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 4 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 2 Output Analog 24V dc Temperature Controller
- Gefran 650 Faceplate 1 Output Analog 240V ac On-Off, PID
- Gefran 650 DIN Controller 5 Input, 2 Output Analog 240V ac Temperature Controller
