Gefran 1650 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 821-205
- Mfr. Part No.:
- F304603/ 1650-R-RR0-0-1-00-5-00-00-0-00
- Brand:
- Gefran
N
Subtotal (1 unit)*
$1,362.58
(exc. GST)
$1,498.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,362.58 |
*price indicative
- RS Stock No.:
- 821-205
- Mfr. Part No.:
- F304603/ 1650-R-RR0-0-1-00-5-00-00-0-00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Microprocessor | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Series | 1650 | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Microprocessor | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
Width 48mm | ||
Standards/Approvals CE | ||
Length 48mm | ||
IP Rating IP65 | ||
Series 1650 | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller provides precise and versatile control, Ideal for managing complex thermal processes with multiple configurations and comprehensive diagnostics for seamless operation.
Large LCD display with configurable bar graphs for clear monitoring
Supports multiple PID control loops for Advanced automation needs
RS485 Modbus communication facilitates system integration
Easy configuration with guided setup wizard for convenience
- RS Stock No. 0822703
- Mfr. Part No. F064833/ 1650-D-RR0-0-2-02-5-00-00-1-00
Each
$1,619.33
- RS Stock No. 0821852
- Mfr. Part No. F067133/ 1650-R-DDR-0-0-01-5-00-00-0-FB
Each
$1,530.90
- RS Stock No. 0822785
- Mfr. Part No. F092173/ 1650-R-RR0-0-1-03-5-E0-00-1-00
Each
$1,860.08
- RS Stock No. 0822395
- Mfr. Part No. F064934/ 1650-C-RR0-0-0-00-0-00-00-1-00
Each
$998.22
Related links
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Relay 240V ac/dc PID
- Gefran 1650 Panel Mount Temperature Controller 1 Input PID
- Gefran 1650 Panel Mount Controller 8 Input, 3 Output Relay 240V PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input Relay 27V ac/dc PID
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 DIN Rail 3 Output Relay 240V ac/dc PID











