Gefran 1650 Panel Mount Controller 8 Input, 3 Output Relay 240V PID
- RS Stock No.:
- 822-324
- Mfr. Part No.:
- F089891/ 1650-R-RR0-0-2-01-5-00-00-1-00
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,639.55
(exc. GST)
$1,803.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,639.55 |
*price indicative
- RS Stock No.:
- 822-324
- Mfr. Part No.:
- F089891/ 1650-R-RR0-0-2-01-5-00-00-1-00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 8 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Diagnostics | Yes | |
| Display Type | LCD | |
| Maximum Voltage | 250V | |
| Standards/Approvals | IEC 68-2-1 | |
| Width | 48mm | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Series | 1650 | |
| Mount Type | Panel Mount | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 8 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Diagnostics Yes | ||
Display Type LCD | ||
Maximum Voltage 250V | ||
Standards/Approvals IEC 68-2-1 | ||
Width 48mm | ||
Length 96mm | ||
IP Rating IP65 | ||
Series 1650 | ||
Mount Type Panel Mount | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers precise temperature regulation and monitoring for industrial applications. It features a configurable user Interface with an LCD display and multiple communication protocols for enhanced control options.
Operator Interface with a large backlit LCD for clear visibility
Dual PID control loops for accurate temperature management
Configurable parameters allow for easy setup and diagnostics
Multiple communication options, including RS485 Modbus and Ethernet TCP
- RS Stock No. 0821865
- Mfr. Part No. F067158/ 1650-R-DDR-0-2-01-5-00-00-0-FB
Each
$1,824.92
- RS Stock No. 0821850
- Mfr. Part No. F067130/ 1650-R-DDR-0-2-03-5-M0-00-1-FB
Each
$1,962.36
- RS Stock No. 0822186
- Mfr. Part No. F073010/ 1650-R-RVR-0-2-03-5-00-00-1-00
Each
$1,734.35
- RS Stock No. 0821949
- Mfr. Part No. F094117/ 1650-R-RR0-0-0-01-5-E0-00-1-FB
Each
$1,825.98
Related links
- Gefran 1650 Panel Mount Controller 7 Input, 3 Output Relay 240V PID
- Gefran 1650 Panel Mount Controller 6 Input, 3 Output Relay 240V PID
- Gefran 1650 Panel Mount Controller 7 Input, 4 Output Relay 240V PID
- Gefran 1650 Panel Mount Controller 8 Input, 4 Output Relay 240V PID
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID












