Gefran 1650 Panel Mount Temperature Controller 2 Input, 2 Output Relay 240V ac/dc On-Off, PID

This image is representative of the product range

Subtotal (1 unit)*

$1,361.51

(exc. GST)

$1,497.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,361.51

*price indicative

RS Stock No.:
820-867
Mfr. Part No.:
F067058/ 1650-R-RR0-0-2-00-0-00-00-1-00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Relay

Number of Inputs

2

Number of Outputs

2

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw Terminal

Control Type

On-Off, PID

Maximum Supply Voltage

240V ac/dc

Auxiliary Power Supply

24 V

Energy measurement

Yes

Diagnostics

HB Alarm, SSR Short Circuit

Maximum Voltage

240V ac/dc

Display Type

LCD Backlight

Width

48mm

Length

80mm

IP Rating

IP65

Mount Type

Panel Mount

Input Type

RTD, Thermocouple

Series

1650

Panel Depth

92mm

COO (Country of Origin):
IT
The Gefran temperature controller is a sophisticated device designed for precise temperature management across various applications, featuring Advanced tuning algorithms and extensive diagnostic capabilities to ensure optimal performance.

Equipped with a large LCD for easy readability

Supports two PID control loops for versatile operation

Includes configurable bargraphs for process monitoring

Features RS485 and Ethernet communication for seamless integration

  • RS Stock No. 0821851
  • Mfr. Part No. F067131/ 1650-R-RRR-0-2-01-5-00-00-1-00
Each
$1,689.61
  • RS Stock No. 0821953
  • Mfr. Part No. F094291/ 1650-D-RR0-0-2-00-0-00-00-1-00
Each
$1,361.51
  • RS Stock No. 0820943
  • Mfr. Part No. F094827/ 1650-R-RR0-0-1-23-5-00-00-0-FB
Each
$1,715.19
  • RS Stock No. 0822308
  • Mfr. Part No. F089586/ 1650-R-DD0-0-0-01-5-E0-00-0-00
Each
$1,748.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy