Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Logic, Relay 27V ac/dc PID
- RS Stock No.:
- 822-323
- Mfr. Part No.:
- F089890/ 1650-D-RR0-0-1-00-5-E0-00-0-00
- Brand:
- Gefran
Subtotal (1 unit)*
$1,736.49
(exc. GST)
$1,910.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,736.49 |
*price indicative
- RS Stock No.:
- 822-323
- Mfr. Part No.:
- F089890/ 1650-D-RR0-0-1-00-5-E0-00-0-00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic, Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 27V ac/dc | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Ethernet/Modbus TCP | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Width | 48mm | |
| Standards/Approvals | CE, RoHS, REACH, UL, cUL, EAC | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Series | 1650 | |
| Input Type | Auxiliary, Digital/Analogue | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic, Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 3 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Maximum Supply Voltage 27V ac/dc | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Ethernet/Modbus TCP | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Width 48mm | ||
Standards/Approvals CE, RoHS, REACH, UL, cUL, EAC | ||
Length 96mm | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Series 1650 | ||
Input Type Auxiliary, Digital/Analogue | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers Advanced control capabilities. It designed for precise management of temperature processes, ensuring reliable performance in various applications.
Operator Interface includes a large LCD display with configurable bargraphs
Supports RS485 Modbus RTU and Ethernet Modbus TCP communication protocols
Fulfils AMS2750E standards for Nadcap applications when calibrated
Offers two PID control loops for versatile temperature management
- RS Stock No. 0821212
- Mfr. Part No. F304699/ 1650-D-RR0-0-1-23-5-00-00-0-00
Each
$1,608.67
- RS Stock No. 0821916
- Mfr. Part No. F088683/ 1650-D-RRR-0-1-23-5-M0-00-0-00
Each
$1,845.17
- RS Stock No. 0821861
- Mfr. Part No. F067152/ 1650-R-RR0-0-2-01-5-M0-00-0-00
Each
$1,854.75
- RS Stock No. 0821206
- Mfr. Part No. F304693/ 1650-R-RRR-0-0-03-5-M0-00-0-00
Each
$1,590.54
Related links
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 DIN Rail 3 Output Analog, Relay 27V ac/dc PID
- Gefran 1650 Panel Temperature Controller 10 Input Relay Output 240V ac PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Rail 3 Output Relay 240V ac/dc PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input Relay 27V ac/dc PID
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 DIN Controller 5 Input, 2 Output Relay 27V ac/dc Temperature Controller












