Gefran 1650 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 822-395
- Mfr. Part No.:
- F064934/ 1650-C-RR0-0-0-00-0-00-00-1-00
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$998.22
(exc. GST)
$1,098.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $998.22 |
*price indicative
- RS Stock No.:
- 822-395
- Mfr. Part No.:
- F064934/ 1650-C-RR0-0-0-00-0-00-00-1-00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Microprocessor | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| Length | 48mm | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Series | 1650 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Microprocessor | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
Length 48mm | ||
Width 48mm | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Series 1650 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller is a versatile device designed for precise temperature regulation and monitoring in various applications. It features a comprehensive operator Interface with Advanced diagnostics capabilities.
Large LCD display with configurable bargraphs enhances visibility
Supports up to two PID control loops for flexible temperature management
Advanced tuning algorithms ensure stable control in Rapid thermal systems
RS485 and Ethernet Modbus communication facilitate seamless integration
- RS Stock No. 0821210
- Mfr. Part No. F304697/ 1650-D-RR0-0-0-03-5-00-00-0-00
Each
$1,354.05
- RS Stock No. 0821954
- Mfr. Part No. F094360/ 1650-C-RR0-0-0-02-5-M0-00-1-00
Each
$1,590.54
- RS Stock No. 0822741
- Mfr. Part No. F081234/ 1650-R-RR0-0-2-00-5-M0-00-0-00
Each
$1,682.18
- RS Stock No. 0822452
- Mfr. Part No. F092903/ 1650-R-RVR-0-1-00-5-M0-00-1-00
Each
$1,635.27
Related links
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 Panel Temperature Controller 10 Input Relay Output 240V ac PID
- Gefran 1650 Panel Mount Controller 7 Input, 3 Output Relay 240V PID
- Gefran 1650 Panel Mount Temperature Controller 1 Input PID
- Gefran 1650 Panel Mount Controller 1 Input, 3 Output Logic 240V PID
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 DIN Rail 3 Output Analog, Relay 240V ac/dc PID












