Gefran 1650 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID

N

This image is representative of the product range

Subtotal (1 unit)*

$1,682.18

(exc. GST)

$1,850.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,682.18

*price indicative

RS Stock No.:
822-741
Mfr. Part No.:
F081234/ 1650-R-RR0-0-2-00-5-M0-00-0-00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Microprocessor

Output Type

Relay

Number of Inputs

2

Number of Outputs

3

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off, P, PD, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac

Diagnostics

Self Diagnosis

Display Type

LED

Maximum Voltage

250V ac

Width

48mm

Standards/Approvals

CE

Length

48mm

IP Rating

IP65

Mount Type

Panel Mount

Series

1650

Input Type

Universal

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran precision device is a highly versatile temperature controller designed to manage and optimise thermal processes effectively. It leverages Advanced control algorithms to ensure stability and accuracy in various industrial applications.

Large LCD display with configurable graphics for easy monitoring

Supports multiple communication protocols, including Modbus RTU and Ethernet

Up to two PID control loops for independent process management

Offers 192-step programmable setpoint profiles for enhanced flexibility

  • RS Stock No. 0821210
  • Mfr. Part No. F304697/ 1650-D-RR0-0-0-03-5-00-00-0-00
Each
$1,354.05
  • RS Stock No. 0822395
  • Mfr. Part No. F064934/ 1650-C-RR0-0-0-00-0-00-00-1-00
Each
$998.22
  • RS Stock No. 0821954
  • Mfr. Part No. F094360/ 1650-C-RR0-0-0-02-5-M0-00-1-00
Each
$1,590.54
  • RS Stock No. 0822452
  • Mfr. Part No. F092903/ 1650-R-RVR-0-1-00-5-M0-00-1-00
Each
$1,635.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy