Jumo 701150 DIN Rail Controller 2 Input, 4 Output Analogue 30V ac/dc Controller
- RS Stock No.:
- 278-879
- Mfr. Part No.:
- 701150/8-01-0253-2001-23/005,058
- Brand:
- Jumo
- RS Stock No.:
- 278-879
- Mfr. Part No.:
- 701150/8-01-0253-2001-23/005,058
- Brand:
- Jumo
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Controller | |
| Output Type | Analogue | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 3A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 30V ac/dc | |
| Diagnostics | Yes | |
| Digital Comms | USB Interface | |
| Auxiliary Power Supply | 110/240 V ac | |
| Display Type | LCD Backlight | |
| Maximum Voltage | 240V | |
| Length | 104.8mm | |
| Width | 45mm | |
| IP Rating | IP20 | |
| Standards/Approvals | DIN EN ISO 13849, CAN/CSA-E60730-1, CAN/CSA-E60730-2-9, DIN EN 14597, DIN EN 61508, DNV GL rules for classification, EAC TP TC 004/2011, TP TC 020/2011, UL 60730-1, UL 60730-2-9 | |
| Series | 701150 | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Panel Depth | 89.4mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Controller | ||
Output Type Analogue | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 3A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 30V ac/dc | ||
Diagnostics Yes | ||
Digital Comms USB Interface | ||
Auxiliary Power Supply 110/240 V ac | ||
Display Type LCD Backlight | ||
Maximum Voltage 240V | ||
Length 104.8mm | ||
Width 45mm | ||
IP Rating IP20 | ||
Standards/Approvals DIN EN ISO 13849, CAN/CSA-E60730-1, CAN/CSA-E60730-2-9, DIN EN 14597, DIN EN 61508, DNV GL rules for classification, EAC TP TC 004/2011, TP TC 020/2011, UL 60730-1, UL 60730-2-9 | ||
Series 701150 | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Panel Depth 89.4mm | ||
- COO (Country of Origin):
- DE
Related links
- Jumo 701150 DIN Rail Controller 2 Input, 4 Output Analogue 30V ac/dc Controller
- Jumo 701155 DIN Rail Controller 2 Input, 4 Output Analogue 30V ac/dc Controller
- Jumo JUMO safetyM DIN Rail Temperature Limiter 2 Input, 2 Output 2 Relay 24V ac/dc PID Controller
- Jumo STB/STW DIN Rail Temperature Limiter 2 Input, 2 Output 2 Relay 240V ac On-Off
- Jumo 202723 DIN Rail Controller 2 Input, 1 Output Analogue 30V dc Controller
- Jumo 202723 DIN Rail Controller 2 Input, 3 Output Analogue 30V dc Controller
- Jumo 202560 Surface Mount Controller 2 Input, 1 Output Analogue 30V ac/dc Controller
- Jumo 703571 Panel Mount Controller 7 Input, 17 Output Relay 30V ac/dc Controller
