Jumo 701150 DIN Rail Controller 2 Input, 4 Output Analogue 30V ac/dc Controller

Subtotal (1 unit)*

$1,479.99

(exc. GST)

$1,627.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,479.99

*price indicative

RS Stock No.:
278-983
Mfr. Part No.:
701150/8-01-0253-2001-25/005,058
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Output Type

Analogue

Product Type

Controller

Number of Inputs

2

Number of Outputs

4

Maximum Current

3A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Control Type

Controller

Maximum Supply Voltage

30V ac/dc

Digital Comms

USB Interface

Diagnostics

Yes

Auxiliary Power Supply

110/240 V ac

Display Type

LCD Backlight

Maximum Voltage

240V

Width

45mm

IP Rating

IP20

Standards/Approvals

DNV GL rules for classification, CAN/CSA-E60730-1, UL 60730-2-9, UL 60730-1, TP TC 020/2011, EAC TP TC 004/2011, DIN EN ISO 13849, DIN EN 61508, DIN EN 14597, CAN/CSA-E60730-2-9

Length

104.8mm

Series

701150

Mount Type

DIN Rail

Input Type

Analogue

Panel Depth

89.4mm

COO (Country of Origin):
DE
The Jumo Configurable safety temperature limiter/ monitor according to DIN EN 14597 with 1oo2D architecture and SIL and PL approval is equipped with two universal analogue inputs and two relay outputs (pre- and limit value alarm) as well as a universal analogue output. The switching capacity of the relay contacts is AC 250 V, 3 A, 50 Hz (resistive load). The pre alarm is adjustable as absolute or as distance from the limit value. This occurs after the sensor temperature has fallen below the set limit value by the amount of the switching difference (setting: max-alarm). The automatic resetting is carried out with setting Min-Alarm after the sensor temperature has risen above the set limit value by the amount of the switching difference. When used as a safety temperature limiter STB (protection temperature limiter for heat generating plants), the reset is performed manually or with a tool. The power supply range is from AC/DC 20 to 30 V, 48 to 63 Hz.

Front side features an LC display with backlighting and plain text

Safety temperature limiter and monitor detect and prevent hazards early

Monitors thermotechnical processes and restores safe operation in case of faults

Analog input supports various sensors or standard signals

Limit exceedance is indicated by LEDs and relay output switches to a safe state

Meets DIN EN 61508 DIN EN 13849 and Machinery Directive 2006/42/EC

STW operates with automatic reset for heat-generating systems

  • RS Stock No. 0279257
  • Mfr. Part No. 701155/8-01-0253-2001-25-044-005/059,000
Each
$1,870.88
  • RS Stock No. 0279005
  • Mfr. Part No. 701155/8-01-0253-2001-23-044-005/059,000
Each
$1,860.61
  • RS Stock No. 0467000
  • Mfr. Part No. 703051/8-00-00-00-00-00-00-42/000
Each
$1,168.84
  • RS Stock No. 0279716
  • Mfr. Part No. 202723/888-000-000/000
Each
$1,030.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy