Jumo JUMO safetyM DIN Rail Temperature Limiter 2 Input, 2 Output 2 Relay 24V ac/dc PID Controller

Subtotal (1 unit)*

$1,589.96

(exc. GST)

$1,748.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,589.96

*price indicative

RS Stock No.:
773-7563
Mfr. Part No.:
701150/8-01-0253-2001-25/005
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Output Type

2 Relay

Product Type

Temperature Limiter

Number of Inputs

2

Number of Outputs

2

Maximum Current

3A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Control Type

PID Controller

Maximum Supply Voltage

24V ac/dc

Diagnostics

Diagnostic Channel

Digital Comms

USB Interface

Maximum Voltage

250V

Display Type

LCD

IP Rating

IP20

Width

89.5mm

Standards/Approvals

UL 60730-2-9, GL, DIN EN ISO 13849-1 (PL e), DIN EN 61508 (SIL2, SIL3), DIN EN 14597, 97/23/EG

Length

45mm

Input Type

Universal

Series

JUMO safetyM

Mount Type

DIN Rail

Panel Depth

104.8mm

COO (Country of Origin):
DE

Jumo Temperature Limiter


The Jumo STB/STW series temperature controller has supply voltage ranging from 20VAC/DC to 30VAC/DC. This controller has a width of 45mm and a height of 85mm device. It has two universal analogue inputs, two relay outputs (pre and limit alarm) and a universal analogue output. It has two pt100 programmable measuring input in a 3-wire circuit. This safety temperature limiter (STB) and the safety temperature monitor (STW) detect and avert hazards that are harmful to the environment or cause destruction of production plants and produced goods, or even cause injuries, at an early stage. Its primary task is to reliably monitor thermal processes and switch the systems to operational safe status in the event of malfunctions.

Features and Benefits


12 linearization can be set

1oo2D structure for a high degree of process safety and reliability

Can be configured as STB or STW

Digital input filter with adjustable filter time constant

Internal and external unlocking possible

LCD display with background lighting and plain text display for simplified operation

Panel depth is 104.8mm

Pre-alarm absolute or adjustable as a margin from the limit value

Setup program for configuration and archiving via USB interface

Certifications


DIN EN 14597

IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy