Jumo 202560 Surface Mount Controller 2 Input, 1 Output Analogue 30V ac/dc Controller

Subtotal (1 unit)*

$1,871.14

(exc. GST)

$2,058.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,871.14

*price indicative

RS Stock No.:
279-507
Mfr. Part No.:
202560/20-888-000-000-000-25/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Controller

Output Type

Analogue

Number of Inputs

2

Number of Outputs

1

Maximum Current

3A

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

65°C

Control Type

Controller

Terminal Type

Screw

Maximum Supply Voltage

30V ac/dc

Diagnostics

Yes

Auxiliary Power Supply

110/240 V ac

Display Type

LCD

Maximum Voltage

250V

IP Rating

IP20, IP65, IP67

Width

12mm

Standards/Approvals

cULus (UL 61010-1), EN 60529, EN 61010-1

Length

140mm

Series

202560

Input Type

Analogue

Mount Type

Surface Mount

Panel Depth

77mm

COO (Country of Origin):
DE
The Jumo Transmitter/controller for pH value, redox voltage, NH3 concentration and temperature in a surface mounted housing IP 67 has an illuminated LC display with plain text operation. The operating language is adjustable. It offers an analogue output. The power supply is provided by a switching power supply device AC/DC 20 to 30 V 48 to 63 Hz. A setup interface, a power supply for ISFET sensor and a binary input are available to the user.

Calibration logbook

Impedance measurement can be activated for pH measurement

Symmetrical and asymmetrical connection of pH sensors

Automatic temperature compensation

  • RS Stock No. 0279514
  • Mfr. Part No. 202560/20-888-888-310-310-23/000
Each
$2,730.40
  • RS Stock No. 0278983
  • Mfr. Part No. 701150/8-01-0253-2001-25/005,058
Each
$1,479.99
  • RS Stock No. 0279257
  • Mfr. Part No. 701155/8-01-0253-2001-25-044-005/059,000
Each
$1,870.88
  • RS Stock No. 0279005
  • Mfr. Part No. 701155/8-01-0253-2001-23-044-005/059,000
Each
$1,860.61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy