EPOS Telephone Cable, Black Sheath

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$48.65

(exc. GST)

$53.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$48.65
10 +$44.76

*price indicative

RS Stock No.:
218-216
Mfr. Part No.:
1000836
Brand:
EPOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPOS

Product Type

Telephone Cable

Standards/Approvals

No

Jacket Colour

Black

COO (Country of Origin):
CN
The Sennheiser Standard Bottom Cable functions as a headset connection that can be used for all switches or amplifiers, as well as for direct connection to most telephones.

Coiled cable

Easy Disconnect to modular plug RJ9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy