Lapp 4 Core Telephone Cable, Grey Sheath

Subtotal (1 reel of 100 metres)*

$212.34

(exc. GST)

$233.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$212.34$2.123

*price indicative

RS Stock No.:
387-7320
Mfr. Part No.:
1591301
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Telephone Cable

Fire Behaviour

Fire Resistant

Number of Cores

4

Jacket Material

PVC

Cross Sectional Area

0.28mm²

Minimum Operating Temperature

-30°C

Conductor Type

Solid

Conductor Material

Bare Copper

Outside Diameter

5.5mm

Maximum Operating Temperature

70°C

Standards/Approvals

acc. to VDE 0815, Table 4, Type J-Y(ST)Y…LG

Jacket Colour

Grey

Number of Pairs

2

Series

J-Y(ST)Y ...LG

Voltage

300V

COO (Country of Origin):
DE

1591301


0.6 mm copper conductor

2 double cores

5.5 mm outer diameter

13 kg/km copper index

40 kg/km weight

LAPP Indoor Telephone Installation Cable


This indoor telephone cable from Lapp can transmit both analogue and digital signals. It benefits from an aluminium-laminated plastic foil static screen with tinned plated drain wire which helps to minimise interference from electromagnetic fields.

Features and Benefits


Solid bare copper conductor;PVC core insulation;PVC outer sheath;Flame retardant according to IEC 60332-1-2

Product Application Information


This connection cable has been designed for use in electronics, measurement, control and signal applications.

In news and communication applications, the following connections can be installed: telephone, telefax, telex, standard modems for postal services; burglar and fire alarm systems (cf. fire alarm cables); communication and paging systems; access control, time and data control systems.

They can be used in dry and wet interiors for fixed installation on and under plaster.

Standards

Flame retardant in accordance with VDE 0472 Part 804

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy