RND Telephone Cable, Black Sheath, 2 m
- RS Stock No.:
- 490-817
- Distrelec Article No.:
- 301-64-964
- Mfr. Part No.:
- RND 765-00118
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$3.70
(exc. GST)
$4.07
(inc. GST)
- RS Stock No.:
- 490-817
- Distrelec Article No.:
- 301-64-964
- Mfr. Part No.:
- RND 765-00118
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Telephone Cable | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Conductor Material | Bare Copper | |
| Standards/Approvals | RoHs and Reach | |
| Jacket Colour | Black | |
| Series | RND 765 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Telephone Cable | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Conductor Material Bare Copper | ||
Standards/Approvals RoHs and Reach | ||
Jacket Colour Black | ||
Series RND 765 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Telephone Cable is expertly designed to facilitate reliable and efficient connections within local area networks and beyond. With its flat cable design, this product stands out for its space-saving capabilities while ensuring clear communication for DSL phone services and signal control systems. Crafted to meet stringent environmental standards, it boasts RoHS and REACH compliance, making it a sustainable choice for environmentally conscious consumers. The cable's impressive construction features bare copper conductors for optimal conductivity, housed in durable PVC jacket material that protects against wear and ensures longevity. This product is ideal for both home and professional setups, providing exceptional performance in a variety of applications. Its thoughtful design and premium materials combine to offer a dependable solution for all your networking needs.
Constructed from high-quality bare copper for superior signal
Durable jacket material resists damage and abrasion
Skin-friendly insulation materials ensure safety and comfort
Compact diameter fits well in tight spaces
Related links
- RND Telephone Cable 5 m
- RND Male RJ45 to Male RJ45 Telephone Cable 2m
- RND Male RJ12 to Male RJ12 Telephone Cable 1m
- RND Male RJ11 to Female RJ11 Telephone Cable 10m
- RND Male RJ12 to Male RJ45 Telephone Cable 3m
- RS PRO Male RJ10 to Male RJ10 Telephone Cable 2 m
- RS PRO Male RJ11 to Male RJ45 Telephone Cable 2 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 2 m

