Decelect 4 Core Telephone Cable, Black Sheath, 50 m

Subtotal (1 reel of 50 metres)*

$34.55

(exc. GST)

$38.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$34.55$0.691

*price indicative

RS Stock No.:
518-5695
Mfr. Part No.:
SPE191356
Brand:
Decelect
Find similar products by selecting one or more attributes.
Select all

Brand

Decelect

Fire Behaviour

Flame Retardant

Product Type

Telephone Cable

Number of Cores

4

Cable Length

50m

Jacket Material

Polyvinyl Chloride

Cross Sectional Area

0.066mm²

Minimum Operating Temperature

30°C

Conductor Type

Stranded

Conductor Material

Bare Copper

Maximum Operating Temperature

70°C

Standards/Approvals

No

Number of Pairs

2

Jacket Colour

Black

Voltage

80V

COO (Country of Origin):
CN

Flattened flexible telephone cables 30 AWG


Flattened cables with 4, 6 or 8 conductors, ideal for telephone applications requiring RJ type modular connectors.

Available in black or ivory, these cables are supplied on 50 or 100 metre reels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy