RND Male RJ10 to Male RJ10 Telephone Cable, Black Sheath, 1.8m
- RS Stock No.:
- 491-916
- Mfr. Part No.:
- RND 765-00129
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$5.49
(exc. GST)
$6.04
(inc. GST)
- RS Stock No.:
- 491-916
- Mfr. Part No.:
- RND 765-00129
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector 1 | RJ10 | |
| Connector 2 | RJ10 | |
| Connector 1 Gender | Male | |
| Length | 1.8m | |
| Shield Type | Unshielded | |
| Connector 2 Gender | Male | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector 1 RJ10 | ||
Connector 2 RJ10 | ||
Connector 1 Gender Male | ||
Length 1.8m | ||
Shield Type Unshielded | ||
Connector 2 Gender Male | ||
Outer Sheath Material PVC | ||
Sheath Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Telephone Cable is an essential accessory for anyone looking to establish a reliable and efficient connection for local area networks and signal control systems. Engineered with precision, this coiled cable delivers impeccable communication quality and robust performance, making it suitable for DSL phone cable services as well. With a length of 1.8 metres, it offers the flexibility needed for versatile setups without compromising on integrity. The durable PVC jacket not only enhances its longevity but also ensures that your connections remain stable over time. Designed to meet stringent RoHS and REACH compliance standards, this cable exemplifies safety and environmental responsibility. Perfectly crafted for both professional and personal use, it stands as a testament to quality engineering in telecommunications.
Superior insulation resistance safeguards against signal interference
Versatile usage suitable for various networking applications
Versatile usage suitable for various networking applications
Related links
- RND Male RJ11 to Male RJ11 Telephone Cable 1.8m
- RND Male RJ10 to Male RJ10 Telephone Cable 1m
- RND Male RJ10 to Male RJ10 Telephone Cable 3m
- RS PRO Male RJ10 to Male RJ10 Telephone Cable 2 m
- RS PRO Male RJ10 to Male RJ10 Telephone Cable 5 m
- RS PRO Male RJ10 to Male RJ10 Telephone Cable 3 m
- RND Male RJ11 to Male RJ11 Telephone Cable 10m
- RND Male RJ45 to Male RJ45 Telephone Cable 2m
