RND Male RJ10 to Male RJ10 Telephone Cable, Black Sheath, 3m
- RS Stock No.:
- 490-971
- Mfr. Part No.:
- RND 765-00132
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$7.25
(exc. GST)
$7.98
(inc. GST)
- RS Stock No.:
- 490-971
- Mfr. Part No.:
- RND 765-00132
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector 1 | RJ10 | |
| Connector 2 | RJ10 | |
| Length | 3m | |
| Connector 1 Gender | Male | |
| Shield Type | Unshielded | |
| Connector 2 Gender | Male | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector 1 RJ10 | ||
Connector 2 RJ10 | ||
Length 3m | ||
Connector 1 Gender Male | ||
Shield Type Unshielded | ||
Connector 2 Gender Male | ||
Outer Sheath Material PVC | ||
Sheath Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Telephone Cable is a versatile and high-performance solution designed for seamless LAN connections and robust signal control systems. This cable boasts exceptional communication clarity, making it perfect for networks and DSL phone cable services. Its coiled design offers flexibility and convenience, while the durable PVC jacket ensures reliable performance in various environments. With a length of 3 metres, it provides ample reach for your networking needs. By incorporating tinned copper conductors, this cable ensures optimum signal transmission and reduced interference. Certified as RoHS and REACH compliant, it adheres to the highest environmental standards, making it a responsible choice for conscientious consumers. Ideal for both professional and personal use, this telephone cable delivers superior reliability when it matters most.
Designed to meet rigorous environmental compliance standards
Flexible coiled design allows for easy storage and use
Suitable for various insulation and jacket colours for versatility
Flexible coiled design allows for easy storage and use
Suitable for various insulation and jacket colours for versatility
Related links
- RND Male RJ12 to Male RJ45 Telephone Cable 3m
- RND Male RJ10 to Male RJ10 Telephone Cable 1.8m
- RND Male RJ10 to Male RJ10 Telephone Cable 1m
- RND Male RJ11 to Male RJ11 Telephone Cable 10m
- RND Male RJ45 to Male RJ45 Telephone Cable 2m
- RND Male RJ12 to Male RJ12 Telephone Cable 1m
- RND Male RJ11 to Female RJ11 Telephone Cable 10m
- RND Male RJ11 to Male RJ11 Telephone Cable 1.8m
