JST, ACH Female Connector Housing, 1.2mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 175-5471
- Mfr. Part No.:
- ACHR-02V-S
- Brand:
- JST
900 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.211
(exc. GST)
$0.232
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.211 | $2.11 |
50 - 90 | $0.209 | $2.09 |
100 - 240 | $0.206 | $2.06 |
250 - 490 | $0.202 | $2.02 |
500 + | $0.194 | $1.94 |
*price indicative
- RS Stock No.:
- 175-5471
- Mfr. Part No.:
- ACHR-02V-S
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The JST ACHR-01V-A-S is a ACH series, 2 way, single row, 1.2mm pitch, straight, female connector housing made of PBT material for use with ACH connectors. It has a length of 2.6mm and width of 1.2mm.
Corresponding to sucking nozzle of pick and place machine
Top entry but side feed type
Connector for DC power supply
Withstanding voltage: 500 VAC/minute
RoHS compliant
Top entry but side feed type
Connector for DC power supply
Withstanding voltage: 500 VAC/minute
RoHS compliant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 1.2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | ACH |
For Use With | ACH Connectors |
Body Orientation | Straight |
Length | 2.6mm |
Width | 1.2mm |
Housing Material | PBT |
Related links
- JST, ACH Female Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
- JST, ACH Female Connector Housing, 1.2mm Pitch, 4 Way, 1 Row
- JST, ACH Female Connector Housing, 1.2mm Pitch, 5 Way, 1 Row
- JST, ACH Female Connector Housing, 1 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 2 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
- JST, PA Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
- JST ACH Series Right Angle Surface Mount PCB Header, 4 Contact(s),...