RND Male RJ11 to Male RJ11 Telephone Cable, Black Sheath, 10m

Discontinued
RS Stock No.:
492-659
Mfr. Part No.:
RND 765-00104
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Connector 1

RJ11

Connector 2

RJ11

Connector 1 Gender

Male

Length

10m

Connector 2 Gender

Male

Shield Type

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
CN
The RND RJ11 telephone cable is expertly designed to provide clear and precise communication for all your voice applications. Perfectly suited for connecting telephones to wall sockets and handsets, this flat cable is a staple in telecommunication setups. Constructed in compliance with RoHS and REACH regulations, it assures users of a safe and environmentally friendly option. With a generous length of 10 meters, this cable accommodates various setups without compromising signal quality. Its durable PVC jacket not only enhances longevity but also ensures reliable performance under everyday conditions. Enhance your communication experience with this essential tool, meticulously crafted to meet the demands of modern telecommunication.

Bare copper conductors ensure minimal signal loss for optimal performance
Available in various insulation colours for easy identification
Robust PVC jacket protects against wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy