RS PRO 4 Core Telephone Cable, 4, Black Sheath, 1.8 m

N
Get a bulk buy discount

Add 10 more to save $3.80

View bulk pricing options

Subtotal (1 unit)*

$4.57

(exc. GST)

$5.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 607 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$4.57-
10 - 24$4.19$3.80
25 +$3.79$19.50

*price indicative

RS Stock No.:
707-873
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Telephone Cable

Fire Behaviour

Flame Retardant

Cable Length

1.8m

Number of Cores

4

Jacket Material

Polyvinyl Chloride

Cross Sectional Area

0.079 mm²

Conductor Material

Tinsel Copper Wire

Standards/Approvals

REACH, RoHS

Jacket Colour

Black

COO (Country of Origin):
CN
The RS Pro coiled RJ11 6P4C to RJ11 6P4C data cable for both data and voice use, coiled length is 230mm, extended length is 1.8M. Extended length coiled cord is provided extra length for working in the office or at home. Both ends are durable RJ11 6P4C connector. Straight-through pin out for both data and voice use. It connects Telephones, Fax, Answering Machines to a wall jack or splitter.

Easy to install and reliable connection

Flame retardant cable

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy