Milwaukee Blue Polyester, Cotton Short Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 207-559
- Mfr. Part No.:
- 4932492975
- Brand:
- Milwaukee
Subtotal (1 unit)*
$74.77
(exc. GST)
$82.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.77 |
*price indicative
- RS Stock No.:
- 207-559
- Mfr. Part No.:
- 4932492975
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | L | |
| Product Type | T-Shirt | |
| Colour | Blue | |
| Material | Polyester, Cotton | |
| Gender | Men | |
| Series | Hybrid workwear | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size L | ||
Product Type T-Shirt | ||
Colour Blue | ||
Material Polyester, Cotton | ||
Gender Men | ||
Series Hybrid workwear | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HN
The Milwaukee Short sleeve hybrid T-shirt are breathable work shirt to keep you comfortable and productive. They are specifically designed for mobility with dropped shoulders and full body coverage. It is blue in colour.
Polycotton blend
Moisture wicking fabric
L Size
- RS Stock No. 0207544
- Mfr. Part No. 4932492965
Each
$74.77
- RS Stock No. 0207566
- Mfr. Part No. 4932492980
Each
$74.77
- RS Stock No. 0207552
- Mfr. Part No. 4932492970
Each
$74.77
- RS Stock No. 2611319
- Mfr. Part No. B120NARL
Each
$20.71
Related links
- Milwaukee Blue Polyester, Cotton Short Sleeve T-Shirt XL
- Milwaukee Green Polyester, Cotton Short Sleeve T-Shirt L
- Milwaukee Grey Polyester, Cotton Short Sleeve T-Shirt L
- Milwaukee Blue Polyester, Cotton Long Sleeve T-Shirt S
- Milwaukee Blue Polyester, Cotton Long Sleeve T-Shirt XL
- Mascot Workwear Blue Cotton Short Sleeve T-Shirt L
- Mascot Workwear Blue Polyester, Cotton Short Sleeve T-Shirt M
- Mascot Workwear Blue Polyester, Cotton Short Sleeve T-Shirt XS











