RS Better World

Mascot Workwear Navy Organic Cotton Short Sleeve Sleeve T-Shirt 5XL

Subtotal (1 unit)*

$49.06

(exc. GST)

$53.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.06

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
120-447
Mfr. Part No.:
20382-796-0105XLONE
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

5XL

Product Type

T-Shirt

Colour

Navy

Material

Organic Cotton

Sleeve Type

Short Sleeve

Better World Claim

Responsibly Sourced Materials

Better World Product

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The MASCOT T shirt is made from organic cotton, grown without the use of pesticides or chemicals. It features a modern, close fit that provides great freedom of movement and has extra padding over the neck seam to prevent irritation.

Soft and light natural material

Round neck

Rib at neck

Neckband

RS Better World
  • RS Stock No. 0120449
  • Mfr. Part No. 20382-796-0106XLONE
Each
$49.06
RS Better World
  • RS Stock No. 0120452
  • Mfr. Part No. 20382-796-010S ONE
Each
$28.27
RS Better World
  • RS Stock No. 0120450
  • Mfr. Part No. 20382-796-010L ONE
Each
$28.27
RS Better World
  • RS Stock No. 0120444
  • Mfr. Part No. 20382-796-0102XLONE
Each
$28.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy