Weller RTUS 015 S MS 1.5 mm Chisel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- RS Stock No.:
- 252-8186
- Distrelec Article No.:
- 303-44-799
- Mfr. Part No.:
- T0050113099
- Brand:
- Weller
Subtotal (1 unit)*
$89.54
(exc. GST)
$98.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 23 December 2026
- Plus 5 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.54 |
*price indicative
- RS Stock No.:
- 252-8186
- Distrelec Article No.:
- 303-44-799
- Mfr. Part No.:
- T0050113099
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTUS 015 S MS | |
| Tip Shape | Chisel | |
| For Use With | WXUPS-MS (Smart) Soldering Iron | |
| Tip Series | RTUS | |
| Tip Width | 1.5 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Model Number RTUS 015 S MS | ||
Tip Shape Chisel | ||
For Use With WXUPS-MS (Smart) Soldering Iron | ||
Tip Series RTUS | ||
Tip Width 1.5 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 1.5mm Tip Width, Chisel Tip Shape - T0050113099
This soldering iron tip is a chisel‑ended replacement designed for professional station work on smart handheld tools. It provides a robust contact surface for general and precision soldering tasks, enabling efficient heat transfer when used with compatible smart soldering irons in industrial and workshop environments.
Features and Benefits:
• Chisel geometry delivers broad contact for effective heat exchange
• 1.5mm working edge supports controlled solder distribution
• Designed for use with smart iron systems for consistent temperature control
• Durable construction maintains tip shape under repeated thermal cycles
• Quick-fit Interface enables Rapid replacement during production shifts
• 1.5mm working edge supports controlled solder distribution
• Designed for use with smart iron systems for consistent temperature control
• Durable construction maintains tip shape under repeated thermal cycles
• Quick-fit Interface enables Rapid replacement during production shifts
Applications
• Suitable for component soldering in electronics assembly
• Ideal for rework and repair of small connectors and terminals
• Used with smart soldering irons in automated maintenance tasks
• Can be used for soldering activities in electrical panel assembly
• Ideal for rework and repair of small connectors and terminals
• Used with smart soldering irons in automated maintenance tasks
• Can be used for soldering activities in electrical panel assembly
How does the tip affect thermal recovery during repeated joints?
Its mass and chisel contact profile facilitate stable thermal recovery, reducing dwell time between solder joints when paired with a smart temperature‑regulated iron.
What handling considerations are there for frequent tip changes?
The tip is MADE for quick removal and installation on compatible smart handles, minimising downtime and allowing safe tool swapping when cooled to working‑safe temperatures.
Can it accommodate different solder types and fluxes?
The working edge performs consistently with standard leaded and lead‑free solders and common flux formulations, provided the irons temperature settings match the solder specification.
What maintenance extends operational life?
Regular tinning after cleaning and avoiding excessive mechanical abrasion preserve the contact face and reduce premature wear.
Related links
- Weller RTUS 015 B L MS 1.5 mm Bevel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTMS 015 S MS 1.5 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTUS 093 S MS 9.3 mm Screwdriver Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 050 S MS 5 mm Screwdriver Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 076 S MS 7.6 mm Screwdriver Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 032 S MS 3.2 mm Screwdriver Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 022 S MS 2.2 mm Screwdriver Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 006 S L MS 0.6 mm Screwdriver Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron

