ABUS Security-Center HDCC Analogue Outdoor IR CCTV Camera 1920x1080 pixels
- RS Stock No.:
- 691-041
- Mfr. Part No.:
- HDCC62522
- Brand:
- ABUS Security-Center
Subtotal (1 unit)*
$630.55
(exc. GST)
$693.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $630.55 |
*price indicative
- RS Stock No.:
- 691-041
- Mfr. Part No.:
- HDCC62522
- Brand:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Outdoor | |
| Analogue/Network | Analogue | |
| Lens Type | Wide | |
| Form Factor | Tube | |
| Maximum Resolution | 1920x1080 pixels | |
| Mount Type | Surface Mount | |
| IR | Yes | |
| Audio Support | Yes | |
| Supply Voltage | 12V | |
| Series | HDCC | |
| IP Rating | IP67 | |
| Depth | 252mm | |
| Width | 105mm | |
| Focal Length | 2.8 → 12 mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Sensor Type | CMOS | |
| Height | 105mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Outdoor | ||
Analogue/Network Analogue | ||
Lens Type Wide | ||
Form Factor Tube | ||
Maximum Resolution 1920x1080 pixels | ||
Mount Type Surface Mount | ||
IR Yes | ||
Audio Support Yes | ||
Supply Voltage 12V | ||
Series HDCC | ||
IP Rating IP67 | ||
Depth 252mm | ||
Width 105mm | ||
Focal Length 2.8 → 12 mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Sensor Type CMOS | ||
Height 105mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre 2-megapixel Analog HD Tube is suitable for indoor and outdoor use and delivers clear, detailed images, even in difficult lighting conditions. The True WDR function ensures balanced brightness between the foreground and background, while Gecko + IR technology enables color images even at night. Thanks to the motorized zoom, easy installation and precise focusing are conveniently possible via remote control. The Camera is Ideal for users who want to continue using existing coaxial cabling while benefiting from modern image quality.
2 MPx Resolution 1920 x 1080 at 25 fps
True WDR effectively balances light/dark contrasts
Easy installation and remote focusing with the motorized zoom lens (2.8 – 12 mm)
Powerful IR LED technology for improved illumination up to 40 m at night
Weatherproof (IP67) for outdoor use
Integrated infrared LEDs with manual switching between IR and color night Vision
Related links
- ABUS Security-Center HDCC Analogue Outdoor IR CCTV Camera 1920x1080 pixels
- ABUS Security-Center Analogue Outdoor IR CCTV Camera 720 x 480 pixel
- ABUS Security-Center Analogue Indoor, Outdoor IR CCTV Camera 2560 x 1940 pixel
- ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 2960 x 1665 pixel
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 4 MP
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 1080 pixel
- ABUS Security-Center ABUS Analogue HD Analogue Outdoor IR Camera 2960 x 1665 pixels
