RS Better World

Mascot Workwear Navy Organic Cotton Short Sleeve T-Shirt XL

Subtotal (1 unit)*

$27.57

(exc. GST)

$30.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.57

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
120-453
Mfr. Part No.:
20382-796-010XL ONE
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

XL

Product Type

T-Shirt

Colour

Navy

Material

Organic Cotton

Sleeve Type

Short

Better World Claim

Responsibly Sourced Materials

Better World Product

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The MASCOT T shirt is made from organic cotton, grown without the use of pesticides or chemicals. It features a modern, close fit that provides great freedom of movement and has extra padding over the neck seam to prevent irritation.

Soft and light natural material

Round neck

Rib at neck

Neckband

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy