Panasonic ERA 5.1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB512V
- RS Stock No.:
- 179-9597
- Distrelec Article No.:
- 304-11-371
- Mfr. Part No.:
- ERA3AEB512V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$19.00
(exc. GST)
$21.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 1000 | $0.076 | $19.00 |
| 1250 - 2250 | $0.075 | $18.75 |
| 2500 + | $0.073 | $18.25 |
*price indicative
- RS Stock No.:
- 179-9597
- Distrelec Article No.:
- 304-11-371
- Mfr. Part No.:
- ERA3AEB512V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 5.1kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | |
| Height | 450μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 5.1kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Thin Film Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | ||
Height 450μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Width 800μm | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 5.1kΩ Resistance, ±0.1 % Tolerance - ERA3AEB512V
This SMD resistor serves as a fundamental component in electronic and electrical applications. Designed with a resistance Value of 5.1 kΩ, this thin film resistor is housed in a Compact 0603 (1608M) package. It offers reliable precision with a low tolerance of ±0.1%, making it suitable for a wide range of demanding tasks across various industries.
Features & Benefits
• Ensures high precision with ±0.1% tolerance
• Operates within a wide temperature range of -55 °C to 125 °C
• Utilises thin film technology for optimal performance
• Authentically AEC-Q200 compliant for automotive applications
• Features a temperature coefficient of ±25 ppm/°C
• Compact size allows for efficient surface mounting integration
Applications
• Utilised in automotive electronics for reliable circuit performance
• Suitable for precise signal processing in communication devices
• Employed in industrial automation for high-performance controls
• Ideal for consumer electronics requiring Compact component solutions
How does the low tolerance of this resistor affect circuit design?
The low tolerance of ±0.1% ensures accurate current and voltage regulation, which is essential for maintaining stability in complex circuit designs. This level of precision helps minimise errors and enhances overall circuit reliability, making it Ideal for high-fidelity applications.
What environmental conditions can it withstand during operation?
This component can operate effectively from -55 °C to 125 °C, which allows it to function reliably in both extreme cold and warm conditions. This flexibility is critical for ensuring performance in demanding environments, particularly in automotive and industrial settings.
Why is the AEC-Q200 certification important for this component?
The AEC-Q200 certification indicates that it meets stringent automotive reliability standards, ensuring that the resistor can endure the rigours of automotive applications. This compliance signifies its capability to withstand the challenges of heat, vibration, and other stresses encountered in vehicles.
- RS Stock No. 0782687
- Mfr. Part No. ERA3AEB512V
Each (On a Tape of 10)
$0.08
- RS Stock No. 0782687P
- Mfr. Part No. ERA3AEB512V
Each (Supplied on a Reel)
$0.084
- RS Stock No. 1799593
- Mfr. Part No. ERA3AEB113V
Each (On a Reel of 250)
$0.076
- RS Stock No. 1812451
- Mfr. Part No. ERA3ARB103V
Each (On a Reel of 500)
$0.401
Related links
- Panasonic ERA 5.1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB512V
- Panasonic ERA 5.1 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - ERA8AEB512V
- Panasonic ERA 5.1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB512V
- Panasonic ERA 3A 9.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3APB912V
- Panasonic ERA 3A 470 Ω, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3APB471V
- Panasonic ERA 7.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB752V
- Panasonic ERA 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB203V
- Panasonic ERA 191 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB1913V











