Panasonic ERA 7.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB752V
- RS Stock No.:
- 179-8929
- Distrelec Article No.:
- 304-30-716
- Mfr. Part No.:
- ERA3AEB752V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$22.75
(exc. GST)
$25.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 12,750 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 1000 | $0.091 | $22.75 |
| 1250 - 2250 | $0.089 | $22.25 |
| 2500 + | $0.087 | $21.75 |
*price indicative
- RS Stock No.:
- 179-8929
- Distrelec Article No.:
- 304-30-716
- Mfr. Part No.:
- ERA3AEB752V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 7.5kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | |
| Termination Style | Solder | |
| Height | 450μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 7.5kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | ||
Termination Style Solder | ||
Height 450μm | ||
Length 1.6mm | ||
Width 800μm | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 7.5kΩ Resistance, ±0.1 % Tolerance - ERA3AEB752V
This SMD resistor is a high-precision component designed for versatile applications in electronic and automotive circuits. Featuring a resistance of 7.5 kΩ, this thin film resistor is housed in a Compact 0603 package, ensuring ease of integration into space-constrained designs. Proven performance characteristics make it suitable for critical electronic applications.
Features & Benefits
• Reliable ±0.1 % tolerance ensures accurate circuit performance
• ±25 ppm/°C temperature coefficient maintains performance across temperature variations
• Automotive-grade compliance meets AEC-Q200 standards for reliability
• 0.1W power rating supports various electronic configurations
• Compact 0603 resistor package optimises PCB space utilisation
Applications
• Utilised in automotive electronics for precise signal processing
• Suitable for high-frequency in communication devices
• Employed in precision measurement instrumentation
• Compatible for use in consumer electronics for signal conditioning
How does the tolerance of this component impact circuit design?
A low tolerance of ±0.1 % allows for consistent performance, minimising errors in sensitive applications where precision is crucial.
What environmental factors should be considered for this component?
With a minimum operating temperature of -55 °C, it is suitable for a range of environments, but care should be taken to avoid exceeding maximum ratings during operation.
Is this component suitable for high-frequency applications?
Yes, the thin film technology used in its design enhances stability and performance in high-frequency environments, making it Ideal for such applications.
How does the power rating affect circuit safety and design?
The 0.1W power rating indicates that this component can safely handle specific voltage levels, allowing for reliable performance without the risk of overheating in proper applications.
- RS Stock No. 1691134
- Mfr. Part No. ERA3AEB752V
Each (On a Reel of 5000)
$0.063
- RS Stock No. 0782566
- Mfr. Part No. ERA3AEB752V
Each (On a Tape of 10)
$0.081
- RS Stock No. 0782566P
- Mfr. Part No. ERA3AEB752V
Each (Supplied on a Reel)
$0.081
- RS Stock No. 7432968
- Mfr. Part No. ERA3AEB822V
Each (On a Reel of 5000)
$0.075
Related links
- Panasonic ERA 7.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB752V
- Panasonic ERA 7.5 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.125 W - ERA6ARB752V
- Panasonic ERA 3A 9.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3APB912V
- Panasonic ERA 11 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB113V
- Panasonic ERA 3A 470 Ω, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3APB471V
- Panasonic ERA 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB203V
- Panasonic ERA 510 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB511V
- Panasonic ERA 8.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB822V











