Panasonic ERA 11 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB113V
- RS Stock No.:
- 179-9593
- Mfr. Part No.:
- ERA3AEB113V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$19.00
(exc. GST)
$21.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 12,750 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 1000 | $0.076 | $19.00 |
| 1250 - 2250 | $0.075 | $18.75 |
| 2500 + | $0.073 | $18.25 |
*price indicative
- RS Stock No.:
- 179-9593
- Mfr. Part No.:
- ERA3AEB113V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 11kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | |
| Height | 450μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 11kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | ||
Height 450μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 11kΩ Resistance, ±0.1 % Tolerance - ERA3AEB113V
This SMD resistor is a high precision component designed for various electronic applications. With a resistance of 11 kΩ and a Compact 0603 (1608M) package size, it ensures efficient space utilisation on printed circuit boards. Its low tolerance of ±0.1% and robust construction make it Ideal for demanding environments.
Features & Benefits
• Provides high precision performance for critical applications
• Thin film technology ensures stability and reliability
• Rated at 0.1W power capacity for various uses
• AEC-Q200 compliant for automotive industry standards
• Temperature coefficient of ±25 ppm/°C for minimal drift
• Maintains performance under extreme temperatures from -55 °C
Applications
• Utilised in automotive SMD components for reliable operation
• Ideal for precision signal processing and control
• Suitable for Compact circuit designs needing minimal space
• Employed in high-frequency for enhanced performance
What type of circuit environments is this component suitable for?
This component is designed for precision applications, making it Ideal for automotive, telecommunications, and industrial electronics, where stability and accuracy are critical.
How does the temperature coefficient affect its performance?
A temperature coefficient of ±25 ppm/°C ensures that the resistor maintains a consistent resistance Value despite temperature fluctuations, which is Crucial for applications in varying thermal conditions.
What advantages does thin film technology provide?
Thin film technology offers superior noise performance and lower parasitic capacitance compared to thicker film counterparts, making it more suitable for high-frequency applications, delivering better signal integrity.
How does the power rating influence its application?
The 0.1W power rating indicates its capacity for low-power circuits, Crucial for applications that require power efficiency while preventing overheating and ensuring longevity in operation.
Related links
- Panasonic ERA 11 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB113V
- Panasonic ERA 11 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB113V
- Panasonic ERA 7.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB752V
- Panasonic ERA 3A 9.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3APB912V
- Panasonic ERA 3A 470 Ω, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3APB471V
- Panasonic ERA 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB203V
- Panasonic ERA 510 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB511V
- Panasonic ERA 8.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB822V
