Expert by Facom Combination Spanner 5.5 mm, 93mm Overall
- RS Stock No.:
- 188-3108
- Mfr. Part No.:
- E113229
- Brand:
- Expert by Facom
Subtotal (1 unit)*
$14.20
(exc. GST)
$15.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 22 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $14.20 |
*price indicative
- RS Stock No.:
- 188-3108
- Mfr. Part No.:
- E113229
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Combination Spanner | |
| Size | 5.5 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 93mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 7738, ISO 3318, ISO 1711-1, DIN 3113, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Combination Spanner | ||
Size 5.5 mm | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Overall Length 93mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ISO 7738, ISO 3318, ISO 1711-1, DIN 3113, ISO 691 | ||
- COO (Country of Origin):
- TW
12-point OGV® ring angled at 15°
Open end angled at 15° from handle axis
OGV® profile maximizing the contact surface with the nut for a longer lifetime
Forged in Chrome Vanadium steel
High chrome finish
- RS Stock No. 1883089
- Mfr. Part No. E113210
Each
$19.62
- RS Stock No. 1883090
- Mfr. Part No. E113211
Each
$21.22
- RS Stock No. 1883082
- Mfr. Part No. E113204
Each
$13.31
Related links
- Expert by Facom Combination Spanner 5 mm, 93 mm Overall
- Facom Combination Spanner 5.5 mm, 84 mm Overall
- Bahco Combination Spanner 5.5 mm, 112 mm Overall
- Gedore Combination Spanner 5.5 mm, 100 mm Overall
- STAHLWILLE Combination Spanner 5.5 mm, 100 mm Overall
- Wera Combination Spanner 5.5 mm, 105 mm Overall
- Expert by Facom Combination Spanner 6 mm, 100 mm Overall
- Expert by Facom Combination Spanner 18 mm, 220 mm Overall










