Panasonic ERA 3A 470 Ω, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3APB471V
- RS Stock No.:
- 662-0638
- Distrelec Article No.:
- 304-33-685
- Mfr. Part No.:
- ERA3APB471V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.01
(exc. GST)
$2.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $0.402 | $2.01 | - |
| 50 - 120 | $0.396 | $1.98 | $0.30 |
| 125 - 245 | $0.38 | $1.90 | $2.75 |
| 250 - 495 | $0.366 | $1.83 | $9.00 |
| 500 + | $0.36 | $1.80 | $21.00 |
*price indicative
- RS Stock No.:
- 662-0638
- Distrelec Article No.:
- 304-33-685
- Mfr. Part No.:
- ERA3APB471V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 470Ω | |
| Technology | Metal Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA 3A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | |
| Height | 450μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 470Ω | ||
Technology Metal Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERA 3A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | ||
Height 450μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
The Panasonic metal film chip resistor are high reliability type and has low resistance tolerance. It is stable at high temperature and humidity and used low current noise with excellent non-linearity.
High performance
Highly accurate
Temperature range -55°C to 155°C
- RS Stock No. 0566547
- Mfr. Part No. ERA3AEB471V
Each (In a Pack of 5)
$0.144
- RS Stock No. 1101076
- Mfr. Part No. ERA3AEB1690V
Each (On a Reel of 5000)
$0.067
- RS Stock No. 1809797
- Mfr. Part No. ERA3AEB1690V
Each (On a Reel of 500)
$0.073
- RS Stock No. 7087192
- Mfr. Part No. ERA3AEB1690V
Each (In a Pack of 5)
$0.144
Related links
- Panasonic ERA 3A 470 Ω, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3APB471V
- Panasonic ERA 3A 9.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3APB912V
- Panasonic ERA 3A 2.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.05 % 0.1 W - ERA3ARW222V
- Panasonic ERA 3A 3 kΩ, 0603 Metal Film Surface Mount Resistor ±0.05 % 0.1 W - ERA3ARW302V
- Panasonic ERA 3A 47 kΩ, 0603 Metal Film Surface Mount Resistor ±0.05 % 0.1 W - ERA3ARW473V
- Panasonic ERA 3A 30 kΩ, 0603 Metal Film Surface Mount Resistor ±0.05 % 0.1 W - ERA3ARW303V
- Panasonic ERA‑3A 51 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERA3ARB513V
- Panasonic ERA‑3A 240 Ω, 0603 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERA3AEB241V









