Armet 2 Door Dc01, FEP Floor Standing Storage Cabinet 1 m 1m, 450 mm
- RS Stock No.:
- 719-715
- Mfr. Part No.:
- 76S-0000000001
- Brand:
- Armet
N
Subtotal (1 unit)*
$957.04
(exc. GST)
$1,052.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $957.04 |
*price indicative
- RS Stock No.:
- 719-715
- Mfr. Part No.:
- 76S-0000000001
- Brand:
- Armet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Armet | |
| Sub Type | Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Dc01, FEP | |
| Colour | Grey | |
| Height | 1m | |
| Standards/Approvals | UNI EN ISO 9001 | |
| Depth | 450mm | |
| Width | 1m | |
| Select all | ||
|---|---|---|
Brand Armet | ||
Sub Type Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Wheeled No | ||
Material Dc01, FEP | ||
Colour Grey | ||
Height 1m | ||
Standards/Approvals UNI EN ISO 9001 | ||
Depth 450mm | ||
Width 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Armet Cabinet for Flammable Liquids monoblock offers a secure storage solution for hazardous workplace substances. Compliant with strict safety standards, the electro-welded steel body ensures ultimate durability.
Reinforced doors with 180 degree rotation angle
Two-point closing lever with a cylinder lock
Built-in storage tank holding 28 to 39 litres
Related links
- Armet 2 Door Dc01 400 mm
- Armet 2 Door Dc01 400 mm
- Armet 1 Door Dc01 400 mm
- Armet 2 Door Dc01 400 mm
- Facom 1 Door Floor Standing Storage Cabinet
- Armet 2 Door Ventilated Steel Grey Locker, 1920 mm x 320 mm x 500 mm
- DeWALT 1 Door Floor Standing Storage Cabinet
- RS PRO 2 Door Polypropylene Floor Standing Storage Cabinet 1800 mm 897mm, 537 mm
