Armet 2 Door Steel, FEP Floor Standing Storage Cabinet 1.8 m 800mm, 400 mm

Subtotal (1 unit)*

$773.79

(exc. GST)

$851.17

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$773.79

*price indicative

RS Stock No.:
719-707
Mfr. Part No.:
M080-0000000001
Brand:
Armet
Find similar products by selecting one or more attributes.
Select all

Brand

Armet

Product Type

Storage Cabinet

Sub Type

Storage

Floor Standing

Yes

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Wheeled

No

Material

Steel, FEP

Colour

RAL 7035

Height

1.8m

Width

800mm

Standards/Approvals

UNI EN ISO 9001

Depth

400mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Armet Welded all-purpose cabinet is designed for efficient storage solutions, catering to a range of organisational needs with its Durable construction and user-friendly features.

Constructed from electro-welded paneling, ensuring exceptional strength and durability

Hinged doors with a 180° rotation angle for easy access and convenience

Includes four movable shelves with galvanised steel supports for versatile usage

Cylinder lock mechanism with two keys provides secure storage

Finishing includes epoxy powder painting in RAL 7035 for added durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy