Facom 1 Door Floor Standing Storage Cabinet
- RS Stock No.:
- 235-0477
- Mfr. Part No.:
- RWS-A500PPBS
- Brand:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-0477
- Mfr. Part No.:
- RWS-A500PPBS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Number of Doors | 1 | |
| Floor Standing | Yes | |
| Product Type | Storage Cabinet | |
| Lockable | Yes | |
| Number of Shelves | 3 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Number of Doors 1 | ||
Floor Standing Yes | ||
Product Type Storage Cabinet | ||
Lockable Yes | ||
Number of Shelves 3 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom RWS series tall cabinet has 3 epoxy painted shelves adjustable in height withstanding 35 kg loads. It has 1 wardrobe bar for use as locker.
Keylock
Height 1835 mm
Raising base and pivoting jacks can be added
