Bott 2 Door, 2 Drawer Steel Floor Standing Cabinet 900 mm 800mm, 550 mm
- RS Stock No.:
- 272-3848
- Mfr. Part No.:
- 16925137.11
- Brand:
- Bott
Subtotal (1 unit)*
$1,426.70
(exc. GST)
$1,569.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,426.70 |
*price indicative
- RS Stock No.:
- 272-3848
- Mfr. Part No.:
- 16925137.11
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Anthracite, Red, Light Grey, Blue | |
| Width | 800mm | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Anthracite, Red, Light Grey, Blue | ||
Width 800mm | ||
Depth 550mm | ||
Standards/Approvals No | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Drawer door cabinet is available with 2 drawers and cupboard. This cabinet is made from sheet steel material and finished in durable powder coat paint. The drawer configuration with 1x 125mm, 1x 175mm with 100 percent extension slides and cupboar
Robust
10 year guarantee
fully welded steel housing
75 kg shelf load capacity
75 kg drawer load capacity
