RS Better World
RS PRO Polypropylene, Recycled Plastic Storage Container, 300 mm x 400 mm x 170 mm, Grey
- RS Stock No.:
- 630-949
- Brand:
- RS PRO
Subtotal (1 unit)*
$16.28
(exc. GST)
$17.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 215 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 630-949
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Storage Container | |
| Sub Type | Storage Bin | |
| Portable | Yes | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 170mm | |
| Overall Width | 400mm | |
| Overall Depth | 300mm | |
| Colour | Grey | |
| For Use With | Total (NL) No. of Louvres | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Load Capacity | 16L | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Storage Container | ||
Sub Type Storage Bin | ||
Portable Yes | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 170mm | ||
Overall Width 400mm | ||
Overall Depth 300mm | ||
Colour Grey | ||
For Use With Total (NL) No. of Louvres | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
Load Capacity 16L | ||
- COO (Country of Origin):
- IT
RS PRO Polypropylene Storage Container, 16 L
This RS PRO storage container is designed for efficient organisation and storage of various items. Made from Durable polypropylene, it offers a robust solution for both industrial and domestic environments. With a generous 16-litre capacity, it is Ideal for storing tools, components, or other materials, ensuring easy access and organisation.
Features and Benefits
Polypropylene Construction: Provides durability and resistance to chemicals.
16 Litre Capacity: Suitable for storing a variety of items, enhancing organisation.
Portable Design: Easy to transport, facilitating flexible use across different locations.
Grey Colour: Offers a NEUTRAL appearance that fits into various settings.
Complies with REACH and RoHS: Ensures safety and environmental compliance.
16 Litre Capacity: Suitable for storing a variety of items, enhancing organisation.
Portable Design: Easy to transport, facilitating flexible use across different locations.
Grey Colour: Offers a NEUTRAL appearance that fits into various settings.
Complies with REACH and RoHS: Ensures safety and environmental compliance.
Applications
Warehousing
Workshops
Retail Storage
Manufacturing Facilities
Workshops
Retail Storage
Manufacturing Facilities
Additional Information
Complies with REACH and RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polypropylene Storage Container Grey
- RS PRO Polypropylene Storage Container Grey
- RS PRO Polypropylene Storage Container Grey
- RS PRO Polypropylene Storage Container Grey
- RS PRO Polypropylene Storage Container Grey
- RS PRO Polypropylene Storage Container Grey
- RS PRO Polypropylene Storage Container Grey
- RS PRO Polypropylene Bin Lid Grey
