Armet 2 Door Dc01, FEP Floor Standing Storage Cabinet 1.8 m 600mm, 400 mm
- RS Stock No.:
- 719-711
- Mfr. Part No.:
- M080-0000000002
- Brand:
- Armet
N
Subtotal (1 unit)*
$804.34
(exc. GST)
$884.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $804.34 |
*price indicative
- RS Stock No.:
- 719-711
- Mfr. Part No.:
- M080-0000000002
- Brand:
- Armet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Armet | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Dc01, FEP | |
| Colour | RAL 7035 | |
| Standards/Approvals | UNI EN ISO 9001 | |
| Height | 1.8m | |
| Width | 600mm | |
| Depth | 400mm | |
| Select all | ||
|---|---|---|
Brand Armet | ||
Product Type Storage Cabinet | ||
Sub Type Storage | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Wheeled No | ||
Material Dc01, FEP | ||
Colour RAL 7035 | ||
Standards/Approvals UNI EN ISO 9001 | ||
Height 1.8m | ||
Width 600mm | ||
Depth 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Armet Utility cabinet is designed for versatile storage solutions, featuring a robust construction that accommodates various items efficiently, making it Ideal for both personal and professional environments.
Constructed from electro-welded paneling with a thickness of 6/10 mm for durability
Hinged doors provide a 180° rotation angle for easy access
Equipped with a cylinder lock and two keys for enhanced security
Includes four movable shelves supported by galvanized steel shelf supports
Available in a NEUTRAL RAL 7035 colour for a professional appearance
Related links
- Armet 2 Door Dc01 400 mm
- Armet 2 Door Dc01 400 mm
- Armet 2 Door Dc01 400 mm
- Armet 1 Door Dc01 400 mm
- Armet 2 Door Dc01 450 mm
- RS PRO 2 Door Polypropylene Floor Standing Storage Cabinet 1800 mm 897mm, 537 mm
- Stanley 2 Door Steel Floor Standing Storage Cabinet, 46 cm
- Stanley 2 Door Steel Floor Standing Storage Cabinet, 30 cm
