Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 175-594
- Mfr. Part No.:
- 40022053.77V
- Brand:
- Bott
Subtotal (1 unit)*
$8,207.55
(exc. GST)
$9,028.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,207.55 |
*price indicative
- RS Stock No.:
- 175-594
- Mfr. Part No.:
- 40022053.77V
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Anthracite | |
| Width | 1.3m | |
| Standards/Approvals | RoHS | |
| Depth | 650mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Anthracite | ||
Width 1.3m | ||
Standards/Approvals RoHS | ||
Depth 650mm | ||
Height 2m | ||
- COO (Country of Origin):
- GB
The Bott Cubio Shelf Cupboard is a robust and high capacity storage solution, built with heavy duty, reinforced steel housing that supports a total load capacity of up to 1.5 tonnes. It features double, perfo panel lined, reinforced doors for enhanced security and easy access. Inside, the cupboard is equipped with four adjustable height galvanized steel shelves, each capable of holding up to 160kg U.D.L. providing flexible and reliable storage for heavy tools and equipment.
Powder coated finish
Made of sheet steel
- RS Stock No. 0175588
- Mfr. Part No. 40021101.77V
Each
$5,123.16
- RS Stock No. 0175529
- Mfr. Part No. 40021095.77v
Each
$3,009.57
- RS Stock No. 2724018
- Mfr. Part No. 40022053.11V
Each
$3,712.17
- RS Stock No. 2724019
- Mfr. Part No. 40022053.16V
Each
$6,337.40
Related links
- Bott 2 Door 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1300mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Steel Floor Standing Cupboard 2000 mm 1300mm, 550 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 350 mm










