Bott 2 Door, 4 Drawer Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

$7,930.60

(exc. GST)

$8,723.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,930.60

*price indicative

RS Stock No.:
175-587
Mfr. Part No.:
40021160.77V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Mini Workshop Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Number of Drawers

4

Lockable

Yes

Wheeled

No

Material

Steel

Colour

Anthracite

Width

1.05m

Standards/Approvals

RoHS

Height

2m

Depth

650mm

COO (Country of Origin):
GB
The Bott Cubio Mini Workshop Cupboard is a highly durable and versatile storage solution, featuring heavy duty, reinforced steel housing with a total capacity of up to 1.5 tonnes. It includes double perfo panel lined doors with reinforced construction, offering easy access and security. Inside, there’s one adjustable height galvanized steel shelf with a 100kg U.D.L., a multiplex worktop/shelf, as well as perfo and louvre backpanels for efficient organization. The cupboard is further equipped with four 125mm drawers on 100% extension slides, each with a 75kg U.D.L. capacity.

Powder coated finish

Made of sheet steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy