Bott 1 Door, 1 Drawer Steel Floor Standing Cupboard 350 mm 525mm, 350 mm
- RS Stock No.:
- 252-0368
- Mfr. Part No.:
- 16929003.19
- Brand:
- Bott
Subtotal (1 unit)*
$685.47
(exc. GST)
$754.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $685.47 |
*price indicative
- RS Stock No.:
- 252-0368
- Mfr. Part No.:
- 16929003.19
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard with Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Dark Grey, Light Grey | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Width | 525mm | |
| Height | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard with Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Dark Grey, Light Grey | ||
Standards/Approvals No | ||
Depth 350mm | ||
Width 525mm | ||
Height 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso economy wall or shelf cupboard is a steel housing with single, reinforced door with adjustable height, galvanized steel shelves. Finished in durable powder coat paint.
Shelf load capacity is 35kg
Number of shelves are 2
Drawer load capacity is 35 kg
Width is 525 mm
Depth is 350 mm
Height is 600 mm
- RS Stock No. 2520367
- Mfr. Part No. 16929001.19
Each
$603.40
- RS Stock No. 2830406
- Mfr. Part No. SAM-518-PCV
Each
$450.41
- RS Stock No. 2723875
- Mfr. Part No. 16926070.19
Each
$832.09
- RS Stock No. 0175553
- Mfr. Part No. 16929003.16
Each
$687.22












