Fellowes 36L Transparent Polypropylene Storage Box, 315 mm x 475mm x 380 mm
- RS Stock No.:
- 270-2314
- Mfr. Part No.:
- 7730802
- Brand:
- Fellowes
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$80.76
(exc. GST)
$88.84
(inc. GST)
- RS Stock No.:
- 270-2314
- Mfr. Part No.:
- 7730802
- Brand:
- Fellowes
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Storage Box | |
| Lid Type | Lockable | |
| Height | 315mm | |
| Width | 475mm | |
| Depth | 380mm | |
| Volume | 36L | |
| Colour | Transparent | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Euro Box | Yes | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Storage Box | ||
Lid Type Lockable | ||
Height 315mm | ||
Width 475mm | ||
Depth 380mm | ||
Volume 36L | ||
Colour Transparent | ||
Material Polypropylene | ||
Standards/Approvals No | ||
Euro Box Yes | ||
Non Compliant
- COO (Country of Origin):
- GB
The Fellowes strong plastic storage box is made from impact resistant polypropylene that is fully recyclable. It maximise your floor space, strong enough to stack thanks to the double reinforced base and corners. Keep your contents dust and moisture free, clip-lock clamps securely lock the lid tightly in place.
Designed to hold A4 or foolscap suspension files
100 percent BPA free, certified as food safe and fully recyclable
Related links
- Fellowes 36L Transparent Polypropylene Storage Box, 31.5 cm x 47.5cm x 38 cm
- Stanley Fabric Backpack with Shoulder Strap 35 cm x 47.5cm x 30.5 cm
- Fellowes Transparent Polypropylene Storage Box, 32 cm x 66cm x 45 cm
- Fellowes 85L Transparent Polypropylene Storage Box, 39 cm x 66cm x 45 cm
- Fellowes 10L Transparent Polypropylene Storage Box, 15.5 cm x 39.5cm x 25.5 cm
- Stanley Transparent Polypropylene Storage Box, 21 cm x 3.5cm x 25 cm
- Stanley Transparent Polypropylene Storage Box, 35.7 cm x 4.8cm x 35.5 cm
- Stanley Transparent Polypropylene Storage Box, 28 cm x 4.5cm x 500 mm

