Fellowes 36L Transparent Polypropylene Storage Box, 315 mm x 475mm x 380 mm
- RS Stock No.:
- 270-2313
- Mfr. Part No.:
- 7730801
- Brand:
- Fellowes
Subtotal (1 unit)*
$80.76
(exc. GST)
$88.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
- Plus 60 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.76 |
*price indicative
- RS Stock No.:
- 270-2313
- Mfr. Part No.:
- 7730801
- Brand:
- Fellowes
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Lid Type | Lockable | |
| Product Type | Storage Box | |
| Height | 315mm | |
| Width | 475mm | |
| Depth | 380mm | |
| Volume | 36L | |
| Colour | Transparent | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Euro Box | Yes | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Lid Type Lockable | ||
Product Type Storage Box | ||
Height 315mm | ||
Width 475mm | ||
Depth 380mm | ||
Volume 36L | ||
Colour Transparent | ||
Material Polypropylene | ||
Standards/Approvals No | ||
Euro Box Yes | ||
Non Compliant
- COO (Country of Origin):
- GB
The Fellowes strong plastic storage box is made from impact resistant polypropylene that is fully recyclable. It maximise your floor space, strong enough to stack thanks to the double reinforced base and corners. Keep your contents dust and moisture free, clip-lock clamps securely lock the lid tightly in place.
Designed to hold A4 or foolscap suspension files
100 percent BPA free, certified as food safe and fully recyclable
Related links
- Fellowes 36L Transparent Polypropylene Storage Box, 31.5 cm x 47.5cm x 38 cm
- Fellowes Transparent Polypropylene Storage Box, 32 cm x 66cm x 45 cm
- Fellowes 85L Transparent Polypropylene Storage Box, 39 cm x 66cm x 45 cm
- Fellowes 10L Transparent Polypropylene Storage Box, 15.5 cm x 39.5cm x 25.5 cm
- Stanley Transparent Polypropylene Storage Box, 21 cm x 3.5cm x 25 cm
- Stanley Transparent Polypropylene Storage Box, 35.7 cm x 4.8cm x 35.5 cm
- Stanley Transparent Polypropylene Storage Box, 28 cm x 4.5cm x 500 mm
- Stanley Fabric Backpack with Shoulder Strap 35 cm x 47.5cm x 30.5 cm
